New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Hall Effect Rotary Sensors
                      Print Page

                      PS2P-ARC-LA-M008-A-045S-05

                      Arc Position Sensor, Play Resistant, Flange Mount, 45°, 4.5 to 5.5VDC, M008 Model, PS2P-ARC Series

                      AMPHENOL PIHER SENSORS AND CONTROLS PS2P-ARC-LA-M008-A-045S-05
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPS2P-ARC-LA-M008-A-045S-05
                      Newark Part No.97AK8635
                      Product RangePS2P-ARC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$180.310
                      5+$180.310
                      10+$180.310
                      25+$180.310
                      50+$180.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $180.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPS2P-ARC-LA-M008-A-045S-05
                      Newark Part No.97AK8635
                      Product RangePS2P-ARC Series
                      Technical Datasheet

                      Data Sheet

                      Shaft Type-
                      Contact TypeNon-Contact
                      Electrical Angle45°
                      Linearity± 1%
                      Supply Voltage15V
                      Supply Current8.5mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangePS2P-ARC Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PS2P-ARC-LA-M008-A-045S-05 is a PS2P-ARC series play-resistant arc position sensor. It creates immunity to radial and axial play on pivot joints where misalignment results in poor operational performance and labor-intensive maintenance programs. The magnet is attached to the rotating parts of a pivot joint and the electronics module to the chassis (or vice versa). Without the need for any gears or linkages, the sensor is easy to mount thereby delivering additional cost reduction on the production line and improving product reliability and durability during its lifetime. The application includes tractor hitch position, boom loader position, excavator bucket position, telehandler position, forklift height, and tilt, articulated vehicles pivot joint position (off-highway), active suspension (automotive), marine steering and throttle control, hydraulic arm position (marine), robotic arm position (industrial).

                      • True touchless operation, immune to radial and axial play resistant
                      • Made for harsh environments, compact and low profile package
                      • Virtually unlimited mechanical life, adaptable to user requirements (fully customized)
                      • 2mm ±1mm air gap, programmable on request switch, up to 12bit resolution
                      • IP67, IP69K sealing, ±10V voltage protection, ±1% absolute linearity
                      • Lateral magnetic position, analogic output protocol
                      • 045 electric rotational angle, standard / CW output function
                      • Voltage supply is 5V ±10%, 8.5mA typ supply current (single version)
                      • 31mm magnet radius, 10% to 90%VDC output function
                      • Operating temperature range from -40° to +125°C

                      Technical Specifications

                      Shaft Type

                      -

                      Electrical Angle

                      45°

                      Supply Voltage

                      15V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PS2P-ARC Series

                      Contact Type

                      Non-Contact

                      Linearity

                      ± 1%

                      Supply Current

                      8.5mA

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.