New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Hall Effect Rotary Sensors
                                                                                                  Print Page

                                                                                                  PSCM-A-06S-05

                                                                                                  Rotary Hall Effect Sensor, Analog, 6 Turns, 360°, 4.5 to 5.5 VDC, PSCM Series

                                                                                                  AMPHENOL PIHER SENSORS AND CONTROLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPHENOL PIHER SENSORS AND CONTROLS PSCM-A-06S-05
                                                                                                  ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                                                                                                  Manufacturer Part NoPSCM-A-06S-05
                                                                                                  Newark Part No.67AK2725
                                                                                                  Product RangePSCM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$162.180
                                                                                                  5+$162.180
                                                                                                  10+$162.180
                                                                                                  25+$162.180
                                                                                                  50+$162.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $162.18
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AMPHENOL PIHER SENSORS AND CONTROLS
                                                                                                  ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                                                                                                  Manufacturer Part NoPSCM-A-06S-05
                                                                                                  Newark Part No.67AK2725
                                                                                                  Product RangePSCM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeHall-Effect Rotary Position Sensor
                                                                                                  Supply Voltage DC Min4.5V
                                                                                                  Supply Voltage DC Max5.5V
                                                                                                  Sensor TerminalsWire Leads
                                                                                                  Shaft TypeD Type Flatted End
                                                                                                  Sensor HousingFlange Mount
                                                                                                  Contact TypeNon-Contact
                                                                                                  Output ConfigurationAnalog
                                                                                                  Electrical Angle-
                                                                                                  Linearity± 1 %
                                                                                                  Output Voltage Min-
                                                                                                  Switching Speed-
                                                                                                  Supply Voltage5V
                                                                                                  Supply Current32.7mA
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangePSCM Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  PSCM-A-06S-05 is a PSCM series non-contacting multiturn rotary position sensor based on hall-effect technology and a cost-effective replacement for absolute encoders. It is also perfectly suited to substitute wire actuated encoders by translating a linear movement into angular position. In the event of a power loss, the sensor will preserve the last measured position. This compact and rugged sensor is configurable and support for low and high-voltage power supply. The high level of ingress protection, vibration and temperature resistance makes it well suited for extreme environments of industrial, off-highway, material handling, and transportation applications. Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated and subject to limited wear and tear over lifetime. The rugged package protects the sensor from dust, moisture, vibration and extreme temperatures for usage in the most demanding environments.

                                                                                                  • True, contactless operation, upto 32 turn absolute position feedback
                                                                                                  • Made for harsh environments, durable and robust design, adaptable to user's requirement
                                                                                                  • Upto 50.000.000 cycles rotational life, standard / CW output function
                                                                                                  • Shaft diameter is 0.2'', linearity is ±1%
                                                                                                  • Analog (ratiometric) output protocols
                                                                                                  • Upto 12bit resolution, 5V ±10% voltage supply, 05% to 95% Vdc (CW) output curve
                                                                                                  • Number of turns is 6
                                                                                                  • Operating temperature range from -40°C to +125°C
                                                                                                  • Typical 32.7mA supply current (single version)

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Hall-Effect Rotary Position Sensor

                                                                                                  Supply Voltage DC Max

                                                                                                  5.5V

                                                                                                  Shaft Type

                                                                                                  D Type Flatted End

                                                                                                  Contact Type

                                                                                                  Non-Contact

                                                                                                  Electrical Angle

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  PSCM Series

                                                                                                  Supply Voltage DC Min

                                                                                                  4.5V

                                                                                                  Sensor Terminals

                                                                                                  Wire Leads

                                                                                                  Sensor Housing

                                                                                                  Flange Mount

                                                                                                  Output Configuration

                                                                                                  Analog

                                                                                                  Linearity

                                                                                                  ± 1 %

                                                                                                  Switching Speed

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  32.7mA

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.