New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Hall Effect Rotary Sensors
                      Print Page

                      PSCR360-F-A-120S-05

                      Rotary Angle Sensor, Non-Contact, 120°, ± 0.3%, 0.45V-4.95V, Ratiometric, 8mA, 5V, PSCR-360 Series

                      AMPHENOL PIHER SENSORS AND CONTROLS PSCR360-F-A-120S-05
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPSCR360-F-A-120S-05
                      Newark Part No.24AM8640
                      Product RangePSCR-360 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 2025-07-31.
                      QuantityPrice
                      25+$94.160
                      50+$91.660
                      100+$88.650
                      250+$85.650
                      Price for:Each
                      Minimum: 25
                      Multiple: 25
                      $2,354.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPSCR360-F-A-120S-05
                      Newark Part No.24AM8640
                      Product RangePSCR-360 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeRotary Angle Sensor
                      Output TypeAnalog Ratiometric
                      Shaft TypeD Type Flatted End
                      Contact TypeNon-Contact
                      Electrical Angle120°
                      Linearity± 0.3%
                      Supply Voltage5V
                      Supply Current8mA
                      Output Signal0.45V to 4.95V
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Product RangePSCR-360 Series
                      SVHCTo Be Advised

                      Product Overview

                      PSCR360-F-A-120S-05 is a PSCR-360 series high-precision non-contact rotary sensor. It delivers reliable, high-accuracy position feedback in compact, roughly 28-millimeter diameter housing. Its contactless measurement principle ensures minimal wear and long operational life, even under demanding conditions. With high linearity (±0.3%) and 12bit resolution, the sensor provides precise and stable output signals tailored to your application’s requirements. Full redundancy options enhance safety-critical operations, while its cost-effective design helps maintain project budgets. The PSCR-360 is a versatile solution that combines durability, accuracy, and affordability. It also features robust construction that resists shock, vibration, and wide temperature ranges, that is why it’s commonly used in industrial automation, off-highway vehicles, medical, renewable energy, transportation and agriculture & construction and other demanding applications.

                      • True, contactless operation, made for harsh environments
                      • Durable and robust design
                      • Magnet is securely fastened to the shaft and acts as only moving component in sensor
                      • Flat actuator, analogic output protocol
                      • 120° electric rotational angle
                      • Standard (CW) output function
                      • 5V DC ±10% supply voltage
                      • Upto 50,000,000 cycles rotational life, 6mm shaft diameter, plain bearing type
                      • Integrated flange simplifies installation and alignment, makes easy to retrofit into existing system
                      • Self-diagnostic, IP65 sealed, -40°C to +80°C operating and storage temperature

                      Technical Specifications

                      Sensor Type

                      Rotary Angle Sensor

                      Shaft Type

                      D Type Flatted End

                      Electrical Angle

                      120°

                      Supply Voltage

                      5V

                      Output Signal

                      0.45V to 4.95V

                      Operating Temperature Max

                      80°C

                      SVHC

                      To Be Advised

                      Output Type

                      Analog Ratiometric

                      Contact Type

                      Non-Contact

                      Linearity

                      ± 0.3%

                      Supply Current

                      8mA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PSCR-360 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.