Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No000-36650-3RFX
Newark Part No.97B4392
Also Known As36650-3RFX
Your Part Number
137 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $4.840 |
| 25+ | $4.450 |
| 50+ | $4.380 |
| 100+ | $4.310 |
| 250+ | $3.650 |
| 500+ | $3.590 |
| 1000+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-36650-3RFX
Newark Part No.97B4392
Also Known As36650-3RFX
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58, Essex 621-715
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 36650-3RFX is a crimp BNC Straight Plug for use with 88240, 89907 Belden, RG122 and RG58 Plenum/Thinnet RF coaxial cables. It has nickel-plated brass body with gold-plated brass contacts and a PTFE insulator.
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, Essex 621-715
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Alternatives for 000-36650-3RFX
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
