| Quantity | Price |
|---|---|
| 100+ | $15.930 |
| 250+ | $15.880 |
Product Information
Product Overview
The 031-6824 from Amphenol RF is a TNC straight bulkhead rear mount crimp jack RF connector optimized for low loss LMR-195 cables. Low loss cables provide enhanced shielding with a bonded foil construction ensuring 100% coverage. This connector features a nominal impedance of 50 ohms and offers low return loss from DC to 6 GHz. Provides consistent electrical performance at high frequencies and improved grounding for more stable RF performance. Termination is crimp cable and solder contact, allowing for quick and secure assembly.
- High reliability and low signal loss
- Improved grounding and enhanced shielding
- Quick and secure assembly
- Nickel plated brass body
- Gold plated beryllium copper contact
- PTFE insulator
- Impedance is 50 ohm
- Frequency range DC to 6 GHz
- VSWR (return loss) 1.1 (26.444 dB) max.
- 500 mating cycles
- Maximum temperature range from -65°C to +165°C
Applications
RF Communications, Smart City Infrastructure, IoT Antenna, Telecommunications, Broadband, Wireless
Technical Specifications
TNC Coaxial
Crimp
LMR-195
Gold Plated Contacts
Bulkhead Mount
Lead
Straight Bulkhead Jack
50ohm
Beryllium Copper
6GHz
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate