| Quantity | Price |
|---|---|
| 100+ | $47.630 |
| 250+ | $45.540 |
Product Information
Product Overview
The 082-6643 from Amphenol RF is a N type straight bulkhead rear-mount jack RF connector optimized for low loss LMR-400 cables. Low loss cables provide enhanced shielding with a bonded foil construction ensuring 100% coverage. This connector features a nominal impedance of 50 ohms and offers low return loss from DC to 6 GHz. Provides consistent electrical performance at high frequencies and improved grounding for more stable RF performance. Termination is crimp cable and solder contact, allowing for quick and secure assembly.
- High reliability and low signal loss
- Improved grounding and enhanced shielding
- Quick and secure assembly
- Brass body with white bronze finish
- Gold plated beryllium copper contacts
- PTFE insulator and black PO heat shrink tubing
- Impedance is 50 ohm
- Frequency range DC to 6 GHz
- Dielectric withstanding voltage 1000 VRMS min.
- 500 mating cycles
- Maximum temperature range from -55°C to +85°C
Applications
RF Communications, Smart City Infrastructure, IoT Antenna, Telecommunications, Broadband, Wireless, Instrumentation, Base Stations, 5G Wireless
Technical Specifications
N Type
Crimp
LMR-400
Gold Plated Contacts
Bulkhead Mount
Lead
Straight Bulkhead Jack
50ohm
Beryllium Copper
6GHz
N, 082 Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate