Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $147.690 |
50+ | $139.960 |
100+ | $133.780 |
250+ | $122.190 |
Price for:Each
Minimum: 25
Multiple: 1
$3,692.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-668-45097
Newark Part No.56AC3172
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorSMA Plug to 90° Probe Plug
Coaxial Cable TypeRG178
Connector Type BRight Angle Probe Plug
Impedance50ohm
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG178
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector to Connector
SMA Plug to 90° Probe Plug
Connector Type B
Right Angle Probe Plug
Cable Length - Imperial
9.9"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate