Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-700-38-M125
Newark Part No.57AJ5449
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $60.220 |
| 50+ | $56.980 |
| 100+ | $55.520 |
| 250+ | $53.170 |
Price for:Each
Minimum: 25
Multiple: 1
$1,505.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-700-38-M125
Newark Part No.57AJ5449
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Imperial4.1ft
Cable Length - Metric1.25m
Coaxial Cable TypeRG58
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Cable Length - Metric
1.25m
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4.1ft
Coaxial Cable Type
RG58
Connector Type B
SMB Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate