Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-107M400
Newark Part No.14AC2314
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $264.480 |
| 50+ | $253.160 |
| 100+ | $241.850 |
Price for:Each
Minimum: 25
Multiple: 1
$6,612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-107M400
Newark Part No.14AC2314
Technical Datasheet
Cable Length - Imperial157.48"
Connector to ConnectorSMP Plug to SMP Plug
Cable Length - Metric4m
Coaxial Cable TypeTFlex 405
Connector Type ASMP Straight Plug
Connector Type BSMP Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
157.48"
Cable Length - Metric
4m
Connector Type A
SMP Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMP Plug to SMP Plug
Coaxial Cable Type
TFlex 405
Connector Type B
SMP Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate