Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.800 |
| 5+ | $46.800 |
| 10+ | $46.800 |
| 25+ | $46.800 |
| 50+ | $46.800 |
| 100+ | $46.800 |
| 250+ | $46.800 |
Price for:Each
Minimum: 1
Multiple: 1
$46.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-128-003
Newark Part No.62AK2167
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Coaxial Cable TypeT-Flex 405
Impedance50ohm
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Jacket Color-
Product Range-
SVHCLead
Product Overview
095-725-128-003 is a RF cable assembly. This micro‐miniature interface is commonly used in high‐frequency applications and is ideal for high vibration environments when mated with limited or full detent receptacle jacks. It feature SMPM right angle plug to SMPM straight plug using TOREX 405 cable. It offers reliable electrical performance up to 18GHz. SMPM connectors feature a push‐on mating style allows for quick installation. The micro miniature size makes this interface ideal for antennas, testing and laboratory equipment, military, quantum computing and radar applications.
- 3" length
- Impedance 50 ohm
- VSWR 1.30 max at DC-10GHz, 1.50 max at 10-18GHz
Technical Specifications
Connector to Connector
SMPM Plug to 90° SMPM Plug
Impedance
50ohm
Cable Length - Metric
76.2mm
Product Range
-
Coaxial Cable Type
T-Flex 405
Cable Length - Imperial
3"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability