Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-215M10L
Newark Part No.94AC6483
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $261.840 |
| 50+ | $247.490 |
| 100+ | $233.150 |
Price for:Each
Minimum: 25
Multiple: 1
$6,546.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-215M10L
Newark Part No.94AC6483
Technical Datasheet
Connector to ConnectorHD BNC Plug to BNC Jack
Connector Type AHD-BNC Straight Plug
Connector Type BBNC Straight Jack
Coaxial Cable TypeBelden 4505R
Impedance75ohm
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
HD BNC Plug to BNC Jack
Connector Type B
BNC Straight Jack
Impedance
75ohm
Cable Length - Metric
10m
Product Range
-
Connector Type A
HD-BNC Straight Plug
Coaxial Cable Type
Belden 4505R
Cable Length - Imperial
32.8ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate