Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $85.380 |
| 50+ | $79.860 |
| 100+ | $75.450 |
| 250+ | $67.200 |
Price for:Each
Minimum: 25
Multiple: 1
$2,134.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-250M300
Newark Part No.81AH6690
Connector to ConnectorBNC Plug to SMA Plug
Coaxial Cable TypeRG316DB
Impedance50ohm
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
3m
Product Range
-
Coaxial Cable Type
RG316DB
Cable Length - Imperial
9.8ft
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate