Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268-180
Newark Part No.31AJ9855
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
25+ | $54.640 |
50+ | $50.990 |
100+ | $49.320 |
250+ | $46.650 |
Price for:Each
Minimum: 25
Multiple: 1
$1,366.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268-180
Newark Part No.31AJ9855
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Jack
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial180"
Cable Length - Metric4.57m
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Jack
Impedance
50ohm
Cable Length - Metric
4.57m
Product Range
-
Coaxial Cable Type
RG58
Cable Length - Imperial
180"
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate