Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.910 |
| 5+ | $62.830 |
| 10+ | $57.730 |
| 25+ | $54.100 |
| 50+ | $51.530 |
| 100+ | $49.070 |
| 250+ | $48.710 |
Price for:Each
Minimum: 1
Multiple: 1
$67.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-292-024
Newark Part No.51AK2478
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
609.6mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
24"
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability