Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $123.350 |
| 50+ | $116.600 |
| 100+ | $109.840 |
Price for:Each
Minimum: 25
Multiple: 1
$3,083.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-294M30L
Newark Part No.51AK2543
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Imperial98.4ft
Cable Length - Metric30m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Cable Length - Metric
30m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
98.4ft
Coaxial Cable Type
RG58
Connector Type B
TNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate