Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $56.170 |
| 50+ | $52.410 |
| 100+ | $50.700 |
| 250+ | $47.960 |
Price for:Each
Minimum: 25
Multiple: 1
$1,404.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-300-048
Newark Part No.61AK8056
Connector to ConnectorHD BNC Bulkhead Jack to HD BNC Plug
Coaxial Cable TypeBelden 4855R
Impedance75ohm
Cable Length - Imperial48"
Cable Length - Metric1.2m
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
HD BNC Bulkhead Jack to HD BNC Plug
Impedance
75ohm
Cable Length - Metric
1.2m
Product Range
-
Coaxial Cable Type
Belden 4855R
Cable Length - Imperial
48"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate