Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $32.040 |
| 50+ | $29.890 |
| 100+ | $28.920 |
| 250+ | $27.350 |
Price for:Each
Minimum: 25
Multiple: 1
$801.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-546M200
Newark Part No.56AJ3145
Connector to Connector90° MCX Plug to MCX Plug
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° MCX Plug to MCX Plug
Impedance
50ohm
Cable Length - Metric
2m
Product Range
-
Coaxial Cable Type
RG174
Cable Length - Imperial
6.6ft
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate