Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $26.320 |
| 50+ | $24.550 |
| 100+ | $23.750 |
| 250+ | $22.470 |
Price for:Each
Minimum: 25
Multiple: 1
$658.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-563-050
Newark Part No.51AK2565
Connector to Connector90° MMCX Plug to 90° AMC4 Plug
Coaxial Cable Type0.81mm Micro
Impedance50ohm
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° MMCX Plug to 90° AMC4 Plug
Impedance
50ohm
Cable Length - Metric
50mm
Product Range
-
Coaxial Cable Type
0.81mm Micro
Cable Length - Imperial
1.97"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate