Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-589M100
Newark Part No.77AK1153
Your Part Number
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.430 |
| 5+ | $43.910 |
| 10+ | $43.400 |
| 25+ | $40.690 |
| 50+ | $38.740 |
| 100+ | $36.890 |
| 250+ | $34.020 |
Price for:Each
Minimum: 1
Multiple: 1
$44.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-589M100
Newark Part No.77AK1153
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial39.4"
Cable Length - Metric1m
Coaxial Cable TypeLMR-100A
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
39.4"
Coaxial Cable Type
LMR-100A
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability