Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.570 |
| 5+ | $38.830 |
| 10+ | $36.090 |
| 25+ | $35.280 |
| 50+ | $33.930 |
| 100+ | $32.660 |
| 250+ | $31.060 |
Price for:Each
Minimum: 1
Multiple: 1
$41.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFJZSH-024
Newark Part No.25AJ3092
Cable Length - Imperial24"
Connector to ConnectorFAKRA Plug to FAKRA Jack
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to FAKRA Jack
Coaxial Cable Type
RG174
Jacket Color
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate