
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.210 |
| 5+ | $14.780 |
| 10+ | $14.330 |
| 25+ | $13.060 |
| 50+ | $12.810 |
| 100+ | $12.420 |
Product Information
Product Overview
The 112624 is an isolated RF Connector, BNC series, BNC Straight Jack with gold-plated phosphor bronze contacts. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature, lightweight units useable up to 11GHz and typically yield low reflection through 4GHz. Designed to accommodate a large variety of RG and industry standard cables, BNC connector is available in solder cup termination style.
- Bulkhead-rear mount
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Solder
-
Gold Plated Contacts
Panel Mount
Lead
Straight Bulkhead Jack
50ohm
Phosphor Bronze
4GHz
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
