Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-12.00
Newark Part No.23X5204
Product Range115 Series
Technical Datasheet
29 In Stock
50 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.590 |
| 5+ | $24.300 |
| 10+ | $22.990 |
| 25+ | $21.840 |
| 50+ | $20.780 |
| 100+ | $19.780 |
| 250+ | $19.190 |
Price for:Each
Minimum: 1
Multiple: 1
$25.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-12.00
Newark Part No.23X5204
Product Range115 Series
Technical Datasheet
Connector to ConnectorBNC Straight Plug to BNC Straight Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Color-
Product Range115 Series
SVHCLead
Technical Specifications
Connector to Connector
BNC Straight Plug to BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
115 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
12"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability