Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.040 |
| 5+ | $21.810 |
| 10+ | $20.590 |
| 25+ | $19.460 |
| 50+ | $16.060 |
| 100+ | $15.420 |
| 250+ | $15.380 |
Price for:Each
Minimum: 1
Multiple: 1
$23.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-06.00
Newark Part No.86W5653
Technical Datasheet
Connector Type ABNC Straight Plug
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG179
Connector Type BBNC Straight Plug
Impedance75ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG179
Impedance
75ohm
Cable Length - Metric
152mm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Cable Length - Imperial
6"
Jacket Color
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability