Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $27.980 |
| 50+ | $27.180 |
| 100+ | $23.980 |
| 250+ | $22.380 |
Price for:Each
Minimum: 25
Multiple: 1
$699.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-24.00
Newark Part No.86W5656
Technical Datasheet
Connector Type ABNC Straight Plug
Connector to ConnectorBNC Plug to BNC Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG179
Impedance75ohm
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 115101-05-24.00 is a 24-inch RG-179 RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 75Ω impedance assembly will function up to 3GHz.
Applications
RF Communications
Technical Specifications
Connector Type A
BNC Straight Plug
Connector Type B
BNC Straight Plug
Impedance
75ohm
Cable Length - Metric
610mm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG179
Cable Length - Imperial
2ft
Jacket Color
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate