Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.070 |
| 5+ | $24.440 |
| 10+ | $22.810 |
| 25+ | $20.950 |
| 50+ | $19.580 |
| 100+ | $18.210 |
| 250+ | $17.450 |
Price for:Each
Minimum: 1
Multiple: 1
$26.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-20-M1.00
Newark Part No.78X4488
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Coaxial Cable TypeRG59
Connector Type BBNC Straight Plug
Impedance75ohm
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 115101-20-M1.00 is a 1m RG59/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 75Ω impedance assembly will function up to 3GHz.
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG59
Impedance
75ohm
Cable Length - Metric
1m
Product Range
-
Connector Type A
BNC Straight Plug
Connector Type B
BNC Straight Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
Lead
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability