Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No115101-35-300
Newark Part No.11AC2535
Product Range115 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $107.020 |
| 50+ | $100.130 |
| 100+ | $94.590 |
| 250+ | $84.240 |
Price for:Each
Minimum: 25
Multiple: 1
$2,675.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-35-300
Newark Part No.11AC2535
Product Range115 Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Coaxial Cable TypeBelden 179DT
Connector Type BBNC Straight Plug
Impedance75ohm
Cable Length - Imperial300"
Cable Length - Metric7.62m
Jacket Color-
Product Range115 Series
SVHCLead
Product Overview
The 115101-35-300 from Amphenol RF is a BNC straight crimp plug to BNC straight crimp plug RF adapter using Belden 179DT cable. BNC straight plug is made of phosphorous bronze with nickel plating.
- 75ohm impedance
- Length is 300inch
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
Belden 179DT
Impedance
75ohm
Cable Length - Metric
7.62m
Product Range
115 Series
Connector Type A
BNC Straight Plug
Connector Type B
BNC Straight Plug
Cable Length - Imperial
300"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate