Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-16.00
Newark Part No.23X5236
Product Range135 Series
Your Part Number
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.190 |
| 5+ | $26.280 |
| 10+ | $25.340 |
| 25+ | $24.150 |
| 50+ | $22.930 |
| 100+ | $21.520 |
| 250+ | $20.940 |
Price for:Each
Minimum: 1
Multiple: 1
$27.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-16.00
Newark Part No.23X5236
Product Range135 Series
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Imperial16"
Cable Length - Metric406.4mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead
Technical Specifications
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Cable Length - Metric
406.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
16"
Coaxial Cable Type
RG316/U
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability