Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.870 |
| 5+ | $25.940 |
| 10+ | $24.000 |
| 25+ | $23.060 |
| 50+ | $22.770 |
| 100+ | $22.330 |
| 250+ | $21.800 |
Product Information
Product Overview
The 135104-01-06.00 is a 6-inch RG-316/U Coaxial Cable, SMA right angle male to SMA right angle male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- 50Ω Nominal impedance
- Low VSWR SMA connector
- Semi-rigid assemblies
Technical Specifications
90° SMA Plug to 90° SMA Plug
152mm
SMA Right Angle Plug
50ohm
-
6"
RG316
SMA Right Angle Plug
Black
Lead
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate