Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.580 |
| 5+ | $24.840 |
| 10+ | $23.090 |
| 25+ | $22.840 |
| 50+ | $21.700 |
| 100+ | $20.760 |
| 250+ | $20.350 |
Product Information
Product Overview
The 135110-02-06.00 is a 6-inch RG-174/U Coaxial Cable, SMA bulkhead female to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- 50Ω Nominal impedance
- Low VSWR SMA connector
- Semi-rigid assemblies
Applications
RF Communications, Commercial, Industrial
Technical Specifications
SMA Plug to SMA Bulkhead Jack
RG174/U
50ohm
152mm
-
SMA Bulkhead Jack
SMA Straight Plug
6"
Black
Lead
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate