Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135111-02-M0.75
Newark Part No.30AK0041
Product Range135 Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.350 |
| 5+ | $50.630 |
| 10+ | $47.900 |
| 25+ | $43.360 |
| 50+ | $43.120 |
| 100+ | $41.830 |
| 250+ | $41.610 |
Price for:Each
Minimum: 1
Multiple: 1
$53.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135111-02-M0.75
Newark Part No.30AK0041
Product Range135 Series
Technical Datasheet
Cable Length - Imperial29.53"
Connector to Connector90° SMA Plug to SMA Bulkhead Jack
Cable Length - Metric750mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range135 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
29.53"
Cable Length - Metric
750mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
90° SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174/U
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate