Print Page
Image is for illustrative purposes only. Please refer to product description.

138 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.440 |
| 5+ | $21.940 |
| 10+ | $20.420 |
| 25+ | $19.350 |
| 50+ | $18.560 |
| 100+ | $17.620 |
| 250+ | $17.270 |
Price for:Each
Minimum: 1
Multiple: 1
$23.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172166
Newark Part No.99H5763
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG214, RG225
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 172166 is a straight N Coaxial Plug with nickel-plated brass contact. This coaxial plug is suitable for RG214 and RG-225 cable. Screw coupling is fully interchangeable. Designed for use in all systems where very good RF and mechanical performance is critical, whether it be at low or high frequencies.
- PTFE insulator
- 1500V Peak voltage rating
- 1.3 Maximum 0 to 11GHz VSWR
- 1mΩ (center) and 0.2mΩ (outer) Contact resistance
- 5000MΩ Minimum insulation resistance
- Captive contact
Applications
RF Communications
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
RG214, RG225
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
