Print Page
Image is for illustrative purposes only. Please refer to product description.

64 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.350 |
| 5+ | $30.500 |
| 10+ | $28.650 |
| 25+ | $28.010 |
| 50+ | $27.100 |
Price for:Each
Minimum: 1
Multiple: 1
$32.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172206
Newark Part No.92C6735
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-600
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-600
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
