Print Page
Image is for illustrative purposes only. Please refer to product description.

172 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $29.470 | $4.500 |
| 5+ | $29.040 | $4.500 |
| 10+ | $28.600 | $4.500 |
| 25+ | $28.170 | $4.500 |
| 50+ | $27.050 | $4.500 |
| 100+ | $23.680 | $4.500 |
| 250+ | $22.990 | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-03.00
Newark Part No.78X4409
Technical Datasheet
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Imperial3"
Cable Length - Metric76mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Metric
76mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3"
Coaxial Cable Type
RG174/U
Connector Type B
MMCX Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
