Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-06.00
Newark Part No.18AC0845
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.840 |
| 5+ | $39.200 |
| 10+ | $36.550 |
| 25+ | $34.750 |
| 50+ | $33.180 |
| 100+ | $31.430 |
| 250+ | $30.190 |
Price for:Each
Minimum: 1
Multiple: 1
$41.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-06.00
Newark Part No.18AC0845
Technical Datasheet
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Coaxial Cable TypeRG174/U
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Color-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
-
Coaxial Cable Type
RG174/U
Cable Length - Imperial
6"
Jacket Color
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate