Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No255101-08-M0.25
Newark Part No.14AC2375
Product Range255 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $29.060 |
| 50+ | $27.110 |
| 100+ | $26.220 |
| 250+ | $24.800 |
Price for:Each
Minimum: 25
Multiple: 1
$726.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No255101-08-M0.25
Newark Part No.14AC2375
Product Range255 Series
Technical Datasheet
Connector to ConnectorMCX Plug to MCX Plug
Connector Type AMCX Straight Plug
Connector Type BMCX Straight Plug
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket Color-
Product Range255 Series
SVHCLead
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Connector Type B
MCX Straight Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
255 Series
Connector Type A
MCX Straight Plug
Coaxial Cable Type
RG178
Cable Length - Imperial
9.84"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate