
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 5+ | $10.040 |
| 10+ | $9.540 |
| 25+ | $9.040 |
| 50+ | $8.680 |
| 100+ | $8.330 |
| 250+ | $7.820 |
Product Information
Product Overview
The 262103 is a RF Connector, MMCX series, MMCX right angle Crimp Plug with gold-plated brass contacts and solder contact termination. Body made up of brass with gold-plated finish and PTFE insulator. The MMCX (micro-miniature coaxial) connector series is a micro-miniature version of the MCX. It has the all features of the MCX series, including 50ohm impedance with a broadband capability of DC to 6GHz and secure, fast and easy snap-on/snap-off coupling. This RF connector is designed for LMR-100, M17/119-RG174, RG-174, RG-188, RG-188A and RG-316 cable.
- Quick connect/disconnect snap-on mating reduces installation time
- Push-on coupling mechanism
- Standard polarity
- ≥500MΩ Insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation
Technical Specifications
MMCX Coaxial
Crimp
RG174, RG188A, RG316
Gold Plated Contacts
Cable Mount
Lead
Right Angle Plug
50ohm
Brass
6GHz
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
