Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No000-29100
Newark Part No.39F3334
Also Known As29100
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.440 |
5+ | $39.720 |
10+ | $36.990 |
25+ | $31.920 |
50+ | $31.320 |
100+ | $30.960 |
250+ | $30.670 |
Price for:Each
Minimum: 1
Multiple: 1
$42.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-29100
Newark Part No.39F3334
Also Known As29100
Technical Datasheet
Connector TypeMHV Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance-
Coaxial Cable TypesRG55, RG58, RG141, RG142
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 29100 is a straight MHV Coaxial Plug with silver-plated brass contact. This coaxial plug is suitable for RG55, RG58, RG141 and RG148 cable. It features solder coaxial termination and 4GHz maximum frequency.
- Nickel-plated brass body
- PTFE natural insulator
- 500-cycle Minimum durability
Applications
RF Communications
Technical Specifications
Connector Type
MHV Coaxial
Coaxial Termination
Solder
Coaxial Cable Types
RG55, RG58, RG141, RG142
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability