Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $34.070 |
Price for:Each
Minimum: 25
Multiple: 1
$851.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336503-12-0200
Newark Part No.57T9553
Technical Datasheet
Connector to Connector90° AMC Plug to MCX Bulkhead Jack
Connector Type AAMC Right Angle Plug
Coaxial Cable Type1.13mm
Connector Type BMCX Bulkhead Jack
Impedance50ohm
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to MCX Bulkhead Jack
Coaxial Cable Type
1.13mm
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
-
Connector Type A
AMC Right Angle Plug
Connector Type B
MCX Bulkhead Jack
Cable Length - Imperial
7.87"
Jacket Color
Black
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate