Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-10006
Newark Part No.01C0679
Product Range901 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $91.560 |
| 250+ | $81.540 |
Price for:Each
Minimum: 100
Multiple: 1
$9,156.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10006
Newark Part No.01C0679
Product Range901 Series
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax Type1.0 / 2.3 DIN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range901 Series
SVHCLead
Product Overview
Applications
5G Wireless
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
1.0 / 2.3 DIN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
901 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
