| Quantity | Price |
|---|---|
| 25+ | $54.140 |
| 50+ | $54.120 |
| 100+ | $46.050 |
| 250+ | $44.960 |
Product Information
Product Overview
The 901-9521-3 is a SMA right angle Crimp Plug with gold-plated beryllium copper contacts, gold-plated stainless steel body and a PTFE insulator. Using a threaded interface, SMA 50Ω connector is semi-precision units that provide excellent electrical performance and outstanding mechanical durability. SMA connector offers high performance in a compact design. SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Designed to accordance with MIL-C-39012 and CECC 22110/111, SMA connector can be mated with all connectors that meet these specification mating diameters regardless of manufacturer. The RF connector is designed for LMR-100, M17/119-RG174, RG-174, RG-188, RG-188A and RG-316 cable.
- Lightweight, compact and vibration-proof design
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 5000MΩ Insulation resistance
- 100 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement, 5G Wireless
Technical Specifications
SMA Coaxial
Solder
RG174, RG188A, RG316
Gold Plated Contacts
Cable Mount
Lead
Right Angle Plug
50ohm
Beryllium Copper
12.4GHz
901 Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate