Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoFM4-NZRP-PCB-1
Newark Part No.
Re-Reel24AJ5478
Cut Tape24AJ5478
Product RangeAUTOMATE Series
Also Known AsMK0252ABZ00WU5F
Your Part Number
Technical Datasheet
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.490 |
| 10+ | $15.290 |
| 25+ | $14.380 |
| 50+ | $13.880 |
| 100+ | $13.330 |
| 250+ | $12.150 |
| 500+ | $11.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFM4-NZRP-PCB-1
Newark Part No.
Re-Reel24AJ5478
Cut Tape24AJ5478
Product RangeAUTOMATE Series
Also Known AsMK0252ABZ00WU5F
Technical Datasheet
Connector TypeMini FAKRA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Nickel Alloy
Contact PlatingGold Plated Contacts
Frequency Max9GHz
Connector MountingPCB Mount
Product RangeAUTOMATE Series
SVHCLead
Technical Specifications
Connector Type
Mini FAKRA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Copper Nickel Alloy
Frequency Max
9GHz
Product Range
AUTOMATE Series
Technical Docs (2)
Alternatives for FM4-NZRP-PCB-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability