
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 10+ | $7.000 |
| 25+ | $6.370 |
| 50+ | $6.120 |
| 100+ | $5.860 |
| 250+ | $5.230 |
| 500+ | $5.090 |
| 1000+ | $4.450 |
Product Information
Product Overview
The SMB1252B1-3GT30G-50 is a Right Angle Jack with gold-plated brass contacts and a PTFE insulation. The SMB connector conforms to the requirements of MIL-C-39012 and the interface is in compliance with MIL-STD-348. The SMB provides broadband capability through 4GHz with a snap-on connector design and utilizes die-cast components on non-critical areas to provide a low-cost solution. This right angle jack is suitable for PC board.
- Quick connect/disconnect snap-on mating reduces installation time
- SMB PCB slide-on jack allows board-to-board mounting with a low insertion force
- Annealed copper alloy crimp ferrule
- 1000MΩ Minimum insulation resistance
Applications
Automotive, Communications & Networking, Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Test & Measurement, Imaging, Video & Vision
Technical Specifications
SMB Coaxial
Through Hole Right Angle
-
Gold Plated Contacts
PCB Mount
Lead (25-Jun-2025)
Right Angle Jack
50ohm
Brass
4GHz
-
Technical Docs (1)
Alternatives for SMB1252B1-3GT30G-50
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
