Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSLD-PCT16T
Newark Part No.67AC9634
Product RangeSMP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.120 |
Price for:Each
Minimum: 600
Multiple: 1
$4,272.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSLD-PCT16T
Newark Part No.67AC9634
Product RangeSMP Series
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeSMP Series
SVHCLead
Product Overview
- PCB through hole vertical (straight) jack
- Push-on coupling mechanism for quick installation
- Limited detent
- Gold plated brass body material
- Gold plated brass contact material
Applications
Antennas, Broadband, Military, Instrumentation, 5G Wireless
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
SMP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate