Print Page
ST0824-20-401-A
RF Antenna, NFC / FPC, 13.56 to 15.5MHz, SWB Connector, 14mm Cable
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0824-20-401-A
Newark Part No.86AK9339
Technical Datasheet
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 10+ | $4.770 |
| 25+ | $4.370 |
| 50+ | $4.190 |
| 100+ | $4.020 |
| 250+ | $3.590 |
| 500+ | $3.510 |
| 1000+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0824-20-401-A
Newark Part No.86AK9339
Technical Datasheet
Antenna TypeNFC / FPC
Frequency Min13.56MHz
Frequency Max15.5MHz
Antenna MountingSWB Connector
Gain-
Input Power-
Input Impedance-
Antenna Polarization-
Product Range-
SVHCLead
Technical Specifications
Antenna Type
NFC / FPC
Frequency Max
15.5MHz
Gain
-
Input Impedance
-
Product Range
-
Frequency Min
13.56MHz
Antenna Mounting
SWB Connector
Input Power
-
Antenna Polarization
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability