New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Environmental Sensors
                      5. Gas Detection Sensors
                      Print Page

                      IR11GM

                      Gas Detection Sensor, Infrared Single Gas, Carbon Dioxide, 5 ppm, Non-dispersive Infrared (NDIR)

                      AMPHENOL SGX SENSORTECH IR11GM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SGX SENSORTECH
                      Manufacturer Part NoIR11GM
                      Newark Part No.50AH3048
                      Product RangeIR1x Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$273.640
                      5+$252.990
                      10+$240.940
                      25+$234.060
                      50+$220.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $273.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL SGX SENSORTECH
                      Manufacturer Part NoIR11GM
                      Newark Part No.50AH3048
                      Product RangeIR1x Series
                      Technical Datasheet

                      Data Sheet

                      Gas TypeCarbon Dioxide
                      Particle Count Max5ppm
                      Accuracy-
                      Sampling MethodNon-dispersive Infrared (NDIR)
                      Product RangeIR1x Series
                      SVHCTo Be Advised

                      Product Overview

                      IR11GM is an analog infrared single gas sensor for hazardous environments. The SGX infrared sensor uses the proven Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. With an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity, individual gases or types of gas can be identified and their concentrations determined. This sensor is suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and require a flameproof enclosure for hazardous environments.

                      • Carbon dioxide gas
                      • 0 to 5% highest concentration range
                      • 0.65inch sensor height
                      • With internal temperature sensor LM60
                      • Low power and fast response
                      • Rugged stainless steel construction
                      • No moving parts
                      • Immunity from ‘poisoning’
                      • Reliable fail-safe operation
                      • Certified: ATEX, IECEx, CSA and UL

                      Technical Specifications

                      Gas Type

                      Carbon Dioxide

                      Accuracy

                      -

                      Product Range

                      IR1x Series

                      Particle Count Max

                      5ppm

                      Sampling Method

                      Non-dispersive Infrared (NDIR)

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.