Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoIR22GJ
Newark Part No.49AH9227
Product RangeIR2x Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $289.350 |
| 5+ | $267.520 |
| 10+ | $254.760 |
| 25+ | $247.500 |
| 50+ | $232.930 |
Price for:Each
Minimum: 1
Multiple: 1
$289.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoIR22GJ
Newark Part No.49AH9227
Product RangeIR2x Series
Technical Datasheet
Gas TypeMethane/Hydrocarbon
Particle Count Max30ppm
Accuracy-
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeIR2x Series
SVHCTo Be Advised
Product Overview
IR22GJ is an analog infrared single gas sensor for mining. The SGX infrared sensor uses the proven Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. With an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity, individual gases or types of gas can be identified and their concentrations determined. This sensor is suitable for reliable monitoring of gas levels in mining applications where the sensor size is restricted and require a flameproof enclosure for the hazardous environment.
- 0-100% methane/hydrocarbon gas
- Intrinsically safe for mining
- With internal temperature sensor
- 0.74inch sensor height
- Low power and fast response
- Rugged stainless steel construction
- No moving parts
- Immunity from ‘poisoning’
- Reliable fail-safe operation
- Certified: ATEX, IECEx, CSA and UL
Technical Specifications
Gas Type
Methane/Hydrocarbon
Accuracy
-
Product Range
IR2x Series
Particle Count Max
30ppm
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate