Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-NO2-1000
Newark Part No.50AK8457
Product RangePS1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.040 |
| 20+ | $97.670 |
| 100+ | $63.550 |
| 500+ | $50.090 |
| 1000+ | $43.690 |
Price for:Each
Minimum: 1
Multiple: 1
$182.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-NO2-1000
Newark Part No.50AK8457
Product RangePS1 Series
Technical Datasheet
Gas TypeNitrogen Dioxide
Particle Count Max1000ppm
Accuracy-
Sampling MethodSolid Polymer Electrolyte
Product RangePS1 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Nitrogen Dioxide
Accuracy
-
Product Range
PS1 Series
Particle Count Max
1000ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
