Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-7NH3-1000
Newark Part No.23AK8707
Product Range7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.050 |
| 20+ | $193.460 |
| 100+ | $115.430 |
| 500+ | $89.870 |
| 1000+ | $76.860 |
Price for:Each
Minimum: 1
Multiple: 1
$211.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-7NH3-1000
Newark Part No.23AK8707
Product Range7 Series
Technical Datasheet
Gas TypeAmmonia
Particle Count Max1000ppm
Accuracy2ppm
Sampling MethodElectrochemical Sensing
Product Range7 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Ammonia
Accuracy
2ppm
Product Range
7 Series
Particle Count Max
1000ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
