New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor Probes & Modules
                      Print Page

                      SGX-DX05A

                      Temperature/Humidity Sensor, LIN, 0% to 95% Relative Humidity, 1.8% Accuracy, -40 to 85°C, 9 to 16 V

                      AMPHENOL SGX SENSORTECH SGX-DX05A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SGX SENSORTECH
                      Manufacturer Part NoSGX-DX05A
                      Newark Part No.69AK5744
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$59.260
                      5+$54.090
                      10+$51.360
                      25+$48.010
                      50+$44.370
                      100+$43.760
                      250+$43.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $59.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL SGX SENSORTECH
                      Manufacturer Part NoSGX-DX05A
                      Newark Part No.69AK5744
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeLIN
                      Humidity Range0% to 95% Relative Humidity
                      Supply Voltage Min9V
                      Supply Voltage Max16V
                      Sensing Accuracy1.8%
                      Sensor MountingConnector
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      SGX-DX05A is a dewpoint sensor. Since heating and cooling consume a significant amount of energy, the efficiency of climatization becomes more and more important, especially with upcoming electric battery-powered transportation. The key to efficiency is a precise measurement of the climatic properties the system has to control. This humidity sensors that provide accurate measurements of air dew point, humidity, and air temperature. It is made to operate in harsh climate conditions inside the air flow channel of road vehicles and comes with strong protection against splash water, dust, vibration, and electric disturbances. It measures the temperature T(°C) and relative humidity RH(%) of the air flow.

                      • Automotive product, dewpoint value is calculated based on this value
                      • Accurate dewpoint, relative humidity and temperature measurement
                      • Low power (<lt/>3mA), compact size (customizable), LIN 2.1 output, standard 3 pins connector
                      • Watertight housing IP6K9, humidity range from 0 to 95% RH, bayonet fixing
                      • IP6K9 with harness plug-in and no direct water jet on the membrane
                      • 3pins connector ref AMP 967642-1 coding B connector, power supply operating range from 9 to 16V
                      • <lt/>3mA power consumption, LIN 2.1 / 19’200 Bds output signal, 0.1°C temperature resolution
                      • 0.5°C typ temperature accuracy, 0.5% humidity resolution, 1.8% typ humidity accuracy
                      • Step ambient to 80%=15s humidity response time 0.1°C dewpoint resolution, 2°C typ dewpoint accuracy
                      • Temperature range from ‐40°C to +85°C

                      Technical Specifications

                      Sensor Output Type

                      LIN

                      Supply Voltage Min

                      9V

                      Sensing Accuracy

                      1.8%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Humidity Range

                      0% to 95% Relative Humidity

                      Supply Voltage Max

                      16V

                      Sensor Mounting

                      Connector

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.