Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MV-3S
Newark Part No.65AH3659
Product RangeM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.880 |
| 25+ | $1.780 |
| 50+ | $1.690 |
| 100+ | $1.620 |
| 250+ | $1.490 |
| 500+ | $1.360 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MV-3S
Newark Part No.65AH3659
Product RangeM
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeM
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
Tin Plated Contacts
Product Range
M
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate